EBC65DKUI

Heilind Number:SULEBC65DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKUI

Detailed Description

The EBC65DKUI is a high-performance female connector, featuring PBT & phosphor bronze construction for durability and reliability. With a pitch of 2.54mm and two rows, it offers precise connectivity in electronic components. Designed for through-hole mounting, it ensures secure attachment on PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance, suitable for high-voltage applications up to 700VAC. With a cantilever contact type and right-angle orientation, it facilitates easy insertion and space-saving in circuit layouts. This connector, with 130 positions and a tail length of 6.35mm, provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for diverse environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating ensures solderability and longevity. Classified under hi-rel connectors, the EBC65DKUI is a premium choice for demanding electronic applications.