EBC65DKUN

Heilind Number:SULEBC65DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKUN

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC65DKUN. Designed for female connectors with two rows, it boasts a contact material of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it's perfect for high-power applications. Featuring a cantilever contact type and right-angle orientation, it offers easy and secure connectivity. With 130 positions and a tail length of 6.35mm, it's versatile for various board layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Its termination method of thru-hole and termination plating of matte tin ensure easy installation and durability. A must-have for any project requiring high-performance board-to-board connections.