EBC65DKUS

Heilind Number:SULEBC65DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKUS

Detailed Description

Introducing the EBC65DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable conductivity even in harsh environments. With a 2.54mm pitch and two rows of 130 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation allow for easy and secure mating. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industrial settings. The connector's side hole mount and thru-hole termination method ensure simple and robust installation. With a voltage rating of 700VAC and an amperage of 3A, it meets the requirements of high-power systems. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Whether in telecommunications, aerospace, or automotive applications, the EBC65DKUS delivers exceptional performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.