EBC65DKUT

Heilind Number:SULEBC65DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKUT

Detailed Description

The EBC65DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures efficient power transmission. The female connector with 2 rows of 130 positions and a pitch of 2.54mm is suitable for a wide range of PCB configurations. Its threaded mount type and through-hole termination method provide secure attachment and easy installation. The Cantilever contact type with gold-plated Phosphor Bronze contacts guarantees low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving PCB layouts. The Matte Tin termination plating ensures long-term reliability. Overall, the EBC65DKUT is a versatile and dependable connector for critical electronic systems.