EBC65DRAH

Heilind Number:SULEBC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRAH

Detailed Description

Introducing the EBC65DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity under extreme conditions. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and 130 positions offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. With a pitch of 2.54mm and a right-angle orientation, it allows for efficient PCB routing. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EBC65DRAH for high-reliability connectivity in your designs.