EBC65DRAI

Heilind Number:SULEBC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRAI

Detailed Description

Introducing the EBC65DRAI, a high-performance PCB connector designed for reliable and secure board-to-board connectivity. Featuring a sturdy PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal signal transmission with minimal interference. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector, with its threaded mount type and thru-hole termination method, offers easy and secure installation on the PCB. Its right-angle orientation and compact design make it ideal for space-constrained environments. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is highly reliable in harsh environments. Trust the EBC65DRAI for your critical PCB connectivity needs.