EBC65DRAN

Heilind Number:SULEBC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRAN

Detailed Description

The EBC65DRAN is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, it offers a total of 130 positions for seamless connectivity. Constructed with PBT and phosphor bronze materials, and with gold-plated contacts, this connector ensures excellent conductivity and durability. Its full bellow contact type and right-angle orientation make it ideal for space-constrained applications. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The termination method is via thru-hole mounting with matte tin plating, guaranteeing secure and stable connections. With a connector height of 10.95mm and a width of 10.16mm, it offers compact yet robust performance. Certified for RoHS compliance, this connector is a reliable solution for your PCB interconnect needs.