EBC65DRAS

Heilind Number:SULEBC65DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRAS

Detailed Description

Introducing the EBC65DRAS, a high-performance Board To Board PCB Connector designed for demanding applications. With a female gender and two rows, this connector offers seamless connectivity in a side hole mount type with through-hole termination. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability. The contact material is Gold plated, guaranteeing optimal conductivity, while the full bellow contact type and right-angle orientation enhance functionality. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Featuring 130 positions and a tail length of 3.18mm, it facilitates complex connections with ease. Operable in a wide temperature range from -65 to 125°C, and with a connector height of 10.95mm and width of 10.16mm, it offers versatility in installation. The termination plating of Matte Tin further enhances its performance. Ideal for use in aerospace, defense, and other hi-rel environments, the EBC65DRAS is a crucial component for seamless PCB connectivity.