EBC65DREH

Heilind Number:SULEBC65DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DREH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DREH

Detailed Description

Introducing the EBC65DREH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its Full Bellow contact type and termination method of Eyelet guarantee secure connections, while the straight orientation and two rows of 130 positions offer versatile installation options. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Boasting a connector height of 10.95mm and width of 10.16mm, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and other demanding industries. Upgrade to the EBC65DREH for superior performance and peace of mind in your electronic systems.