EBC65DREI

Heilind Number:SULEBC65DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DREI

Detailed Description

Introducing the EBC65DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with eyelet termination, offering secure and stable connections. Gold-plated contacts provide excellent conductivity while the full bellow design allows for flexibility in mating. With 130 positions spaced at 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. With a low profile design, it is suitable for compact electronic devices. The matte tin termination plating ensures durability and longevity. Ideal for high-reliability applications, the EBC65DREI is a versatile solution for your connectivity needs.