EBC65DREN

Heilind Number:SULEBC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DREN

Detailed Description

Introducing our PBT & Phosphor Bronze female board-to-board PCB connector, SKU EBC65DREN. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle voltages up to 700VAC. With two rows and 130 positions, it offers ample connectivity options. The termination method is eyelet, ensuring secure and reliable connections. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, this connector guarantees excellent conductivity and durability. Its full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. With a connector height of 10.95mm and a width of 10.16mm, it is compact yet efficient. Trust in the EBC65DREN for your connectivity needs, whether in hi-rel systems or standard applications.