EBC65DRES

Heilind Number:SULEBC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRES

Detailed Description

The EBC65DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets the stringent requirements of industrial and aerospace sectors. The connector offers 130 positions with a pitch of 2.54mm, making it ideal for high-density layouts. Its side hole mount and eyelet termination method provide secure and stable connections. The female, straight orientation, and full bellow contact type make it easy to integrate into your design. With a tail length of 5.72mm and a low-profile design, it saves space without compromising performance. Whether you're working on a commercial or military project, the EBC65DRES ensures exceptional quality and durability.