EBC65DRMD-S288

Heilind Number:SULEBC65DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRMD-S288

Detailed Description

Introducing the EBC65DRMDS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector, featuring two rows and a clearance hole mount type, boasts unparalleled durability and efficiency. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity even under high voltage conditions, rated at 700 VAC. The loop bellow contact type and straddle orientation further enhance its functionality, making it suitable for a wide range of applications. With 130 positions and a tail length of 13.84mm, this connector offers ample connectivity options while maintaining a compact design. Operating flawlessly in temperatures ranging from -65 to 125°C, it is a dependable choice for critical systems. Trust the EBC65DRMDS288 for seamless and secure connections in your PCB setups.