EBC65DRMD

Heilind Number:SULEBC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRMD

Detailed Description

Introducing the EBC65DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in harsh environments. With a 2.54mm pitch and 130 positions, it offers ample connectivity options. The female gendered connector with two rows and a straight orientation allows for efficient PCB assembly. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, the EBC65DRMD is suitable for a wide range of industrial settings. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Whether in aerospace, telecommunications, or other hi-rel industries, this connector is a dependable solution for your connectivity needs.