EBC65DRMH-S288

Heilind Number:SULEBC65DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRMH-S288

Detailed Description

Introducing the EBC65DRMHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a sleek and compact design, this female connector features two rows, each accommodating 130 positions with a pitch of 2.54mm. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation offer secure and stable connections. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. The termination method using card extender and clearance hole mount type make installation easy and hassle-free. With a tail length of 13.84mm and a connector height of 15.49mm, it provides versatility in assembly. Certified for use in harsh environments, it has an operating temperature range of -65 to 125°C. Trust the EBC65DRMHS288 for your connectivity needs in aerospace, defense, and other demanding industries.