EBC65DRMI-S288

Heilind Number:SULEBC65DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRMI-S288

Detailed Description

Introducing the EBC65DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 130 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it offers excellent conductivity and signal integrity. The loop bellow contact type and straddle orientation make it ideal for secure connections in industrial environments. Operating smoothly in temperatures ranging from -65 to 125°C, it is built to withstand harsh conditions. The termination method via card extender and matte tin plating guarantee easy installation and durability. With a compact size of 9.4mm in width and 15.49mm in height, the EBC65DRMI-S288 is a perfect choice for space-constrained applications. Trust in its performance and quality for seamless board-to-board connectivity.