EBC65DRMI

Heilind Number:SULEBC65DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRMI

Detailed Description

Introducing the EBC65DRMI, a high-performance female board-to-board PCB connector designed for critical applications. With two rows of contact positions and a pitch of 2.54mm, this connector ensures reliable and precise connections. Constructed with PBT and featuring Phosphor Bronze contacts plated with gold, it guarantees exceptional conductivity and durability. The threaded mount type and wire wrap termination method offer secure installation. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the EBC65DRMI for seamless and high-reliability board-to-board connections in aerospace, defense, and other demanding industries.