EBC65DRMN-S288

Heilind Number:SULEBC65DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRMN-S288

Detailed Description

The EBC65DRMN-S288 PCB connector features a robust construction with PBT housing and Phosphor Bronze contacts, ensuring high durability and reliable performance in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows of 130 Loop Bellow contacts, offering secure connectivity. Its Card Extender termination method and Matte Tin plating make it easy to install and resistant to corrosion. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Whether in hi-rel or standard applications, the EBC65DRMN-S288 is a dependable choice for board-to-board and card edge connections.