EBC65DRMN

Heilind Number:SULEBC65DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRMN

Detailed Description

Introducing the EBC65DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With a 3A amperage rating, it can handle power-intensive tasks with ease. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Its 2.54mm pitch and 130 positions make it ideal for high-density layouts. The straight orientation and wire wrap termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700VAC, it guarantees safe operation. The EBC65DRMN is the perfect choice for applications that require a rugged and high-performance board-to-board connection solution.