EBC65DRMT-S288

Heilind Number:SULEBC65DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRMT-S288

Detailed Description

Introducing the EBC65DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector's unique loop bellow contact type and straddle orientation offer secure and stable connections, ideal for high-speed data transmission. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The termination method of card extender with matte tin plating guarantees durable and efficient performance. In compliance with industry standards, this connector is a reliable solution for your connectivity needs.