EBC65DRMT

Heilind Number:SULEBC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRMT

Detailed Description

Introducing the EBC65DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity in industrial environments. Featuring two rows and a threaded mount type, it offers secure installation. The termination method of wire wrap and gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power systems. The straight orientation and loop bellow contact type accommodate precise connections. With 130 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Ideal for use in aerospace, defense, and telecommunications industries, the EBC65DRMT is a top choice for high-reliability applications.