EBC65DRSD-S288

Heilind Number:SULEBC65DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRSD-S288

Detailed Description

Introducing the EBC65DRSD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and a rugged construction, this connector boasts a PBT and Phosphor Bronze composition, ensuring durability and reliability in any application. Featuring a 2.54mm pitch and gold-plated contact surfaces, it offers optimal signal transmission with minimal interference. The 130-position, dual-row design with a 3A amperage rating is perfect for high-density installations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh environments. The clearance hole mount type and card extender termination method make installation a breeze. Rest assured, with a voltage rating of 700VAC and matte tin termination plating, this connector meets the highest standards for performance and safety. Elevate your PCB connectivity with the EBC65DRSD-S288.