EBC65DRSH-S288

Heilind Number:SULEBC65DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRSH-S288

Detailed Description

Introducing the EBC65DRSH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows for efficient signal transmission, this female connector boasts durable construction with PBT and Phosphor Bronze materials. Operating at an amperage of 3A and voltage of 700VAC, it ensures reliable power delivery. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the termination method via Card Extender guarantees secure attachment. With a pitch of 2.54mm and 130 positions, it facilitates intricate circuitry layouts. Its robust design, withstanding temperatures from -65 to 125°C, ensures optimal performance in diverse environments. Ideal for high-reliability applications, this connector, with its Loop Bellow contact type and Straddle orientation, offers precise and stable connections. Tailored for professional use in industries like aerospace, defense, and telecommunications, the EBC65DRSH-S288 sets a new standard in board-to-board connectivity.