| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DRSH |
EBC65DRSH
| Heilind Number: | SULEBC65DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DRSH |
| ECAD Model: |
Specifications
Detailed Description
The EBC65DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials and gold-plated contacts, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its dual-row design with 130 positions allows for versatile connectivity options. The termination method of thru-hole mounting guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the stringent requirements of various industries. Ideal for aerospace, defense, and industrial applications, the EBC65DRSH is a dependable choice for mission-critical systems.

