EBC65DRSI-S288

Heilind Number:SULEBC65DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC65DRSI-S288. This high-performance connector features a rugged construction with a threaded mount type and card extender termination method for secure installation. Designed for female gender with two rows and 130 positions, it offers reliable connectivity in demanding applications. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straddle orientation further enhance its versatility. The matte tin termination plating adds durability, making it ideal for long-term use. With a compact size of 9.4 mm width and 15.49 mm height, this connector is perfect for space-constrained PCB layouts. Trust in the EBC65DRSIS288 for high-reliability connections in your electronic designs.