| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DRSI |
EBC65DRSI
| Heilind Number: | SULEBC65DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC65DRSI Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Designed for reliability and durability, this connector features a PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity. With a 2.54mm pitch and 130 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the EBC65DRSI for seamless and robust board-to-board connections in your projects.

