EBC65DRSN-S288

Heilind Number:SULEBC65DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRSN-S288

Detailed Description

Introducing the EBC65DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a dual-row configuration featuring 130 positions, this female connector ensures seamless data transmission. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees reliable conductivity even in demanding environments. The contact type, Loop Bellow, and termination method, Card Extender, offer secure connections without the need for mounting. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's ideal for a wide range of applications. The matte tin termination plating enhances durability, while the orientation option of Straddle allows for flexible installation. With a tail length of 4.45mm and a connector height of 15.49mm, this connector meets stringent performance requirements. Perfect for high-reliability systems, the EBC65DRSN-S288 is a must-have component for advanced electronic setups.