EBC65DRSN

Heilind Number:SULEBC65DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRSN

Detailed Description

Introducing the EBC65DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, this connector features two rows of female contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. Operating at an amperage of 3A and a voltage of 700 VAC, it offers secure power transmission. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. With an orientation of straight and a pitch of 2.54mm, it allows for easy and precise PCB mating. Rated for an extended operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient yet capable of accommodating 130 positions. RoHS compliant and with no hi-rel designation, the EBC65DRSN is the perfect choice for high-speed and high-density board-to-board connections.