EBC65DRSS

Heilind Number:SULEBC65DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRSS

Detailed Description

Introducing our EBC65DRSS, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic applications. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable performance. With a compact design featuring two rows and a side hole mount type, it facilitates easy installation. The termination method of Thru Hole and contact plating in Gold guarantee efficient signal transmission. Operating at an amperage of 3A and voltage of 700 VAC, it meets the demands of various systems. The connector, with a loop bellow contact type, offers 130 positions for extensive connectivity. Its wide operating temperature range from -65 to 125°C, along with matte tin termination plating, ensures durability in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it's suitable for compact setups. Ideal for use in hi-rel applications, this EBC65DRSS connector is a reliable solution for your connectivity needs.