EBC65DRST-S288

Heilind Number:SULEBC65DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRST-S288

Detailed Description

Introducing the EBC65DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. With a pitch of 2.54mm, contact type of Loop Bellow, and orientation of Straddle, it allows for precise and efficient mating. The 130 positions, along with a tail length of 4.45mm, accommodate complex PCB layouts. Operating flawlessly across a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. With termination plating in matte tin, it offers enhanced durability and solderability. Certified for quality and performance, the EBC65DRST-S288 is the perfect choice for your connectivity needs. Elevate your designs with this advanced PCB connector.