EBC65DRST

Heilind Number:SULEBC65DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRST

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector with a straight orientation, designed for high reliability applications. Featuring two rows of female contacts made of durable Phosphor Bronze with Gold plating, this connector offers a current rating of 3A and a voltage rating of 700VAC. With 130 positions and a pitch of 2.54mm, it provides extensive connectivity options on the PCB. The termination method is thru-hole, ensuring secure and stable mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its durability and longevity. Trust the EBC65DRST for reliable and efficient board-to-board connections in your electronic devices.