EBC65DRTH

Heilind Number:SULEBC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRTH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRTH

Detailed Description

Introducing the EBC65DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The female connector boasts a contact type of Full Bellow, ensuring reliable connections in high-vibration environments. Rated for up to 3A and 700VAC, it is suitable for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The termination method of Thru Hole with matte tin plating offers easy and secure installation on PCBs. With 130 positions and a tail length of 5.08mm, this connector provides ample connectivity options while maintaining a low profile with a height of 10.95mm and width of 10.16mm. Perfect for aerospace, military, and industrial applications, the EBC65DRTH ensures reliable and durable connections in any environment.