EBC65DRTI

Heilind Number:SULEBC65DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRTI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRTI

Detailed Description

Introducing the EBC65DRTI, a high-performance board-to-board PCB connector essential for secure and efficient electronic connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission in demanding applications. Featuring a threaded mount type and through-hole termination method, installation is quick and hassle-free. The gold-plated phosphor bronze contacts offer excellent signal integrity, while the full bellow design and straight orientation ensure seamless connectivity. With a total of 130 positions and a pitch of 2.54mm, it accommodates multiple connections with ease. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industries. Trust in the EBC65DRTI for superior performance in your electronic systems.