| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DRTN |
EBC65DRTN
| Heilind Number: | SULEBC65DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DRTN |
| ECAD Model: |
Specifications
Detailed Description
Constructed with durable PBT and Phosphor Bronze materials, SKU EBC65DRTN is a high-performance female connector designed for reliable board-to-board and card edge connections. Featuring two rows of 130 gold-plated contacts with a pitch of 2.54mm, it ensures excellent conductivity and signal integrity at an amperage of 3A and voltage of 700VAC. The straight orientation and thru-hole termination method make it easy to install on PCBs, while its compact dimensions of 10.95mm height and 10.16mm width save valuable space. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial applications. Trust in the quality and performance of the EBC65DRTN for your connectivity needs.

