EBC65DRTS

Heilind Number:SULEBC65DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRTS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRTS

Detailed Description

Introducing the EBC65DRTS, a female PCB connector designed for high-reliability applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures excellent conductivity and durability. Featuring two rows and 130 positions with a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and side hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its full bellow contact type guarantees secure mating. The matte tin termination plating ensures reliable solder connections. Perfect for board-to-board and card edge applications, the EBC65DRTS is a dependable choice for your connectivity needs.