EBC65DRXH

Heilind Number:SULEBC65DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRXH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRXH

Detailed Description

Introducing the EBC65DRXH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a dual-row configuration with a total of 130 positions, this connector ensures seamless connectivity in demanding electronic applications. The female gender and through-hole termination method make it easy to integrate into circuit boards with a clearance hole mount type. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and performance even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. The gold-plated phosphor bronze contacts provide optimal conductivity and signal integrity, while the full bellow contact type guarantees secure mating. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. The termination plating of matte tin further enhances its durability and solderability. Ideal for high-reliability applications, the EBC65DRXH is a versatile and robust connector solution for your electronic engineering needs.