EBC65DRXI

Heilind Number:SULEBC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRXI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRXI

Detailed Description

Introducing the EBC65DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and a threaded mount type, it offers secure attachment to PCBs. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power transmission. The full bellow contact type and straight orientation, along with 130 positions, provide ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 10.95mm and width of 10.16mm, ensures space-saving installation. The matte Tin termination plating enhances durability and longevity. Perfect for industrial and commercial electronics, the EBC65DRXI is a top choice for high-reliability connectivity solutions.