EBC65DRXN

Heilind Number:SULEBC65DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRXN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRXN

Detailed Description

Introducing the EBC65DRXN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of contacts, each crafted from durable Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it ensures secure and efficient power transmission. The Full Bellow contact type guarantees a stable connection, while the straight orientation and 130 positions offer versatility in PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its termination through-hole method with Matte Tin plating ensures easy and secure installation. Ideal for industrial, aerospace, and telecommunications systems, the EBC65DRXN sets a new standard for performance and durability in connectivity solutions.