EBC65DRXS

Heilind Number:SULEBC65DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRXS

Detailed Description

Introducing the EBC65DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this component ensures secure and reliable connections in electronic systems. Its PBT and phosphor bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability. Featuring a 2.54mm pitch and full bellow contact type, it enables efficient signal transmission with a current rating of 3A and a maximum voltage of 700VAC. The connector's straight orientation and side hole mount type facilitate easy installation on PCBs. With 130 positions and a tail length of 4.7mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating ensures optimal performance. Perfect for applications requiring high reliability, the EBC65DRXS is a versatile solution for your connectivity needs.