EBC65DRYH

Heilind Number:SULEBC65DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRYH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRYH

Detailed Description

Introducing the EBC65DRYH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector offers superior conductivity and mechanical strength. Featuring gold-plated contacts and a 700 VAC voltage rating, it ensures low contact resistance and high insulation integrity. The Full Bellow contact type and straight orientation make for easy and secure connections, while the termination method of Thru Hole with Matte Tin plating guarantees lasting durability. With a pitch of 2.54 mm and two rows of 130 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, the EBC65DRYH is ideal for use in a wide range of applications, from aerospace to industrial machinery. Upgrade your connectivity solution with this top-of-the-line connector.