EBC65DRYI

Heilind Number:SULEBC65DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRYI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DRYI

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EBC65DRYI, offers reliable performance in demanding applications. With a current rating of 3A and voltage capability of 700VAC, this threaded mount connector is suitable for high-power setups. Featuring two rows of contacts with a pitch of 2.54mm, it provides secure connectivity in PCB assemblies. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a straight orientation and a total of 130 positions, it offers versatile connectivity options. The full bellow contact type and termination method of thru-hole soldering guarantee stable and long-lasting connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient on the board. The matte tin termination plating complies with RoHS standards. Overall, the EBC65DRYI is a high-quality board-to-board connector suitable for various industries.