EBC65DRYN

Heilind Number:SULEBC65DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRYN

Detailed Description

The EBC65DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 130 positions, it offers ample connectivity options. The female connector has two rows, suitable for various circuit configurations. Its straight orientation and through-hole termination method make installation easy. Operating at temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards for performance and safety. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, the EBC65DRYN guarantees robust and secure connections.