| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEBC65DRYS |
EBC65DRYS
| Heilind Number: | SULEBC65DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC65DRYS, a female PCB connector designed for high-performance applications. With PBT and Phosphor Bronze construction, this connector offers durability and reliability. Featuring a 2.54 mm pitch and 130 positions across 2 rows, it allows for secure and efficient board-to-board connections. The contact material is gold-plated Phosphor Bronze, ensuring excellent conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The straight orientation and side hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various environments. Whether used in aerospace, telecommunications, or industrial settings, the EBC65DRYS guarantees optimal performance.

