EBC65DSXH

Heilind Number:SULEBC65DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DSXH
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DSXH

Detailed Description

Introducing the EBC65DSXH, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision, this connector features a gender-specific female design with a single row configuration, ideal for streamlined installations. The PBT and phosphor bronze construction, combined with gold-plated contact surfaces, ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for power transmission. The connector's straight orientation, 65 positions, and clearance hole mount type offer versatility in various applications. Operating flawlessly in temperature ranges from -65 to 125°C, it guarantees performance in extreme environments. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it suitable for space-constrained setups. The termination method, through-hole with matte tin plating, guarantees secure and long-lasting connections. Whether used in aerospace, defense, or industrial applications, the EBC65DSXH connector delivers on reliability, performance, and quality. Elevate your system's connectivity with this essential component.