EBC65DSXI

Heilind Number:SULEBC65DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DSXI
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DSXI

Detailed Description

Introducing the EBC65DSXI, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this female connector guarantees reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a single row of 65 gold-plated contacts with a pitch of 2.54mm, it offers precise connectivity. The threaded mount type and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Its straight orientation, compact dimensions (10.95mm height, 10.16mm width), and tail length of 4.06mm provide versatility in PCB layouts. With matte tin termination plating, it ensures long-term durability. Perfect for hi-rel environments, this connector is a reliable solution for your connectivity needs.