EBC65DSXS

Heilind Number:SULEBC65DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:65
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:65
SKU:SULEBC65DSXS

Detailed Description

Introducing the EBC65DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector offers 65 positions for seamless connectivity. Featuring a female gender and side hole mount type, it ensures secure and efficient installations. The contact material of phosphor bronze with gold plating guarantees reliable conductivity, even in harsh environments. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm, termination via thru-hole method is convenient. Built for durability, this connector has a wide operating temperature range of -65 to 125°C and matte tin termination plating. Ideal for use in aerospace, defense, and industrial applications, the EBC65DSXS is a trusted solution for your connectivity needs.