EBC65DTAD-S189

Heilind Number:SULEBC65DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTAD-S189

Detailed Description

Introducing the EBC65DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The contact pins, plated with gold for enhanced conductivity, are arranged in two rows with 130 positions, allowing for versatile connections. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With matte tin termination plating and a loop bellow contact design, it guarantees secure and durable connections. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and telecommunications applications, the EBC65DTAD-S189 ensures reliable performance in even the most challenging environments.