Introducing EBC65DTAD, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, with a 2-row configuration, features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees safe and efficient power transmission. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Its right-angle orientation and loop bellow contact type offer versatility in connectivity. With 130 positions and a pitch of 2.54 mm, it enables high-density interconnections. The Matte Tin termination plating enhances durability. With a compact design measuring 15.49 mm in height and 9.4 mm in width, it saves valuable board space. Trust the EBC65DTAD for robust and dependable board-to-board connections.