EBC65DTAH-S189

Heilind Number:SULEBC65DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTAH-S189

Detailed Description

Introducing the EBC65DTAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type offer flexibility in installation. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Boasting a double-row design with 130 positions spaced at a 2.54mm pitch, this connector is ideal for high-density PCB layouts. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of industries. The EBC65DTAHS189 is the perfect solution for your connectivity needs, offering high reliability and performance in a compact form factor.