EBC65DTAH

Heilind Number:SULEBC65DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTAH

Detailed Description

Introducing the EBC65DTAH, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. This female connector features two rows and a clearance hole mount type, facilitating easy installation. With Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The innovative Loop Bellow contact type and right-angle orientation optimize space utilization, while the operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. Boasting 130 positions and a pitch of 2.54mm, this connector offers precision and versatility. Its matte tin termination plating enhances durability. The EBC65DTAH is the ideal choice for aerospace, defense, and industrial applications where rugged performance is non-negotiable.